
The A3P1000-1PQ208I is a 28-pin PQFP field-programmable gate array from Microsemi, operating at a maximum frequency of 272MHz and a supply voltage range of 1.425-1.575V. It is designed to function within an operating temperature range of -40 to 85°C. The device is mounted using surface mount technology and is available in a PQFP package. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A3P1000-1PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P1000-1PQ208I technical specifications.
| Package/Case | PQFP |
| Max Frequency | 272MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P1000-1PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
