
The ProASIC3L FPGA operates over a temperature range of -40°C to 85°C and is supplied by a voltage between 1.14V and 1.26V. It features a package quantity of 24 devices per tray and measures 28mm in length and width with a height of 3.4mm. The device has 154 I/Os, 24576 registers, and 147456 bytes of RAM.
Microsemi A3P1000L-1PQ208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3L |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P1000L-1PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
