
The A3P250L-1PQ208I is a Field Programmable Gate Array (FPGA) from Microsemi, featuring 250,000 gates, 151 I/Os, and 36.8KB of RAM. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.14V and 1.26V. The device is packaged in a PQFP-208 package, measuring 28mm in length and 28mm in width, with a height of 3.4mm. It is designed for surface mount applications and is available in a tray packaging format with 24 units per package.
Microsemi A3P250L-1PQ208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 151 |
| Number of Registers | 6144 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3L |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P250L-1PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
