
The ProASIC3 FPGA features 400,000 gates, 151 I/Os, and 9,216 registers. It operates within a temperature range of -40°C to 85°C and is supplied by a voltage between 1.425V and 1.575V. The device is packaged in a PQFP-208 package type, measuring 28 X 28 MM with a height of 3.40 MM and a pitch of 0.50 MM. It is not radiation hardened and is not RoHS compliant.
Microsemi A3P400-PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 231MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 151 |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P400-PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
