
The ProASIC3 600K Gate FPGA operates within a temperature range of -40°C to 85°C. It is supplied at 1.5V and packaged in a PQFP-208. The device features 600,000 gates and 154 I/Os, with 13824 registers and 110592 bytes of RAM.
Sign in to ask questions about the Microsemi A3P600-PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P600-PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 231MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 154 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P600-PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.