The ProASIC3 nano FPGA from Microsemi features 30000 gates and 49 I/Os in a QFN package. It operates over a temperature range of -20°C to 85°C. This device is RoHS compliant and available in a tray packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 49 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| RoHS | Compliant |