Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 3072-Cell, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100
Microsemi A3PN125-Z1VQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 nano |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A3PN125-Z1VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.