The A42MX16-PQ100I is a 100-lead PQFP field programmable gate array (FPGA) from Microsemi. It operates over a temperature range of -40°C to 85°C and is powered by a 3V to 5.5V supply voltage. The device features 608 logic blocks, 928 registers, and 83 I/Os, with a maximum frequency of 172MHz. The A42MX16-PQ100I is packaged in a 100-pin QFP package and is available in a tray of 66 units.
Microsemi A42MX16-PQ100I technical specifications.
| Package/Case | PQFP |
| Height | 2.7mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 83 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.06204oz |
| Width | 14mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.