The MX Series Field Programmable Gate Array is a surface mount device with a PQFP-160 package, measuring 28mm in length and 3.4mm in height. It operates within a temperature range of 0°C to 70°C and is supplied at 5V. The device features 125 I/Os, 912 logic elements, and 1410 registers, with a total of 36000 gates.
Sign in to ask questions about the Microsemi A42MX24-PQ160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A42MX24-PQ160 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX24-PQ160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.