
The A42MX36-2PQ208I is a PQFP Field Programmable Gate Array from Microsemi, operating at a maximum frequency of 164MHz and a maximum operating temperature of 85°C. It has 54000 gates, 176 I/Os, and 1184 logic blocks, with a RAM size of 2560 bits. The device is supplied at 5V and is available in a tray packaging with 24 units per package. It is not radiation hardened and is not RoHS compliant.
Microsemi A42MX36-2PQ208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 164MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 54000 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 1184 |
| Number of Logic Elements/Cells | 1184 |
| Number of Registers | 1822 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX36-2PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
