Field Programmable Gate Array (FPGA) featuring 768 logic blocks and 256 registers, operating at a maximum frequency of 320MHz. This CMOS device offers 12,000 gates and 81 I/Os, with a propagation delay of 0.7ns. Packaged in a 100-pin TQFP (VQFP-100) with a 1mm height, it supports surface mounting and operates within a 4.5V to 5.5V supply voltage range. Extended temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A54SX08-2VQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 320MHz |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 768 |
| Number of Registers | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.7ns |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX08-2VQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.