
Field Programmable Gate Array (FPGA) with 1452 logic elements/cells and 24000 gates. Features a 263MHz maximum frequency, 1.2ns propagation delay, and 990 registers. Operates with a 2.25V to 2.75V supply voltage, ideal for applications requiring robust performance across a wide temperature range of -55°C to 125°C. This surface mount device is housed in a PQFP package, offering 175 I/Os.
Microsemi A54SX16A-1PQ208M technical specifications.
| Package/Case | PQFP |
| Frequency | 263MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 263MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.2ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX16A-1PQ208M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
