
Field Programmable Gate Array (FPGA) with 2880 logic blocks and 1080 registers, operating at a maximum frequency of 240MHz. Features 174 I/Os and 48000 gates, with a propagation delay of 0.9ns. This surface-mount device is housed in a PQFP-208 package (28mm x 28mm x 3.4mm) and operates from a 4.5V to 5.5V supply. Suitable for applications requiring a wide operating temperature range from -55°C to 125°C.
Microsemi A54SX32-PQ208M technical specifications.
| Package/Case | PQFP |
| Frequency | 240MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1080 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Turn-On Delay Time | 0.9ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32-PQ208M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.