
Field Programmable Gate Array (FPGA) featuring 2880 logic elements/cells and 2880 logic blocks. This CMOS device operates at a maximum frequency of 278MHz, with a 1.1ns propagation and turn-on delay. It offers 48,000 gates and 174 I/Os, supporting an operating supply voltage of 2.5V (2.25V to 2.75V range). Packaged in a PQFP208 (28mm x 28mm x 3.4mm) for surface mounting, it functions across a wide temperature range of -55°C to 125°C.
Microsemi A54SX32A-1PQ208M technical specifications.
| Package/Case | PQFP |
| Frequency | 278MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 278MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.1ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-1PQ208M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
