
Field Programmable Gate Array (FPGA) with 2880 logic blocks and 48,000 gates, operating at a maximum frequency of 313MHz. Features 174 I/Os, 1980 registers, and a propagation delay of 0.9ns. This CMOS device is housed in a 208-pin PQFP surface-mount package, with an operating supply voltage of 2.5V (2.25V to 2.75V range). It operates within a temperature range of 0°C to 70°C.
Microsemi A54SX32A-2PQ208 technical specifications.
| Package/Case | PQFP |
| Frequency | 313MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 313MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.9ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-2PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
