Microsemi AA143 technical specifications.
| Forward Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AA143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.