The APA600-PQ208M is a Field Programmable Gate Array (FPGA) from Microsemi, packaged in a PQFP with a lead-free finish. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2.3V and 2.7V. The device features 600,000 gates, 158 I/Os, and 215,004 registers, with 129,024 bits of RAM. It has a maximum operating frequency of 180MHz and is available in a tray packaging with 24 devices per package.
Microsemi APA600-PQ208M technical specifications.
| Package/Case | PQFP |
| Frequency | 180MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 158 |
| Number of Registers | 21504 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 129024b |
| RoHS Compliant | No |
| Series | ProASICPLUS |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APA600-PQ208M to view detailed technical specifications.
No datasheet is available for this part.