10.5A, 1000V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD
Microsemi APT1001R1BN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.