The APT1001RSVRG is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 1kV and a continuous drain current of 11A. The device has an input capacitance of 3.66nF and a fall time of 12ns. It is lead free and RoHS compliant. The APT1001RSVRG is packaged in a small outline R-PSSO-G2 package.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |