The APT10021JFLL is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 694W and a continuous drain current of 37A. The device is packaged in a SOT-227-4 case and is mounted via screw to a chassis. It is RoHS compliant and lead-free, and is part of the POWER MOS 7 series.
Checking distributor stock and pricing after the page loads.
Microsemi APT10021JFLL technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 37A |
| Current Rating | 37A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9.75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 694W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 694W |
| Radiation Hardening | No |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 29ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.