
Power Field-Effect Transistor, 37A I(D), 1000V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT10021JLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT10021JLL technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 37A |
| Current Rating | 37A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9.75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 694W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 694W |
| Radiation Hardening | No |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 29ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT10021JLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
