
Power Field-Effect Transistor, 22A I(D), 1000V, 0.43ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 23A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Rds On Max | 430mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |