
The APT10050B2VFRG is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 625W and a continuous drain current of 21A. The device is packaged in a TO-264-3 case and is mounted through a hole. It is lead-free and RoHS compliant, and is part of the POWER MOS V series.
Checking distributor stock and pricing after the page loads.
Microsemi APT10050B2VFRG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |