
The APT10050LVFRG is a 1kV power MOSFET with a continuous drain current of 21A. It has a package type of TO-264 and is a flange mount device. The MOSFET has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |