
The APT10050LVRG is a 500V, 21A MOSFET in a TO-247-3 package. It has a maximum power dissipation of 625W and operates over a temperature range of -55°C to 150°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The APT10050LVRG has a turn-on delay time of 16ns and a turn-off delay time of 59ns.
Microsemi APT10050LVRG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.797nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.