Sign in to ask questions about the Microsemi APT100GN120B2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT100GN120B2G technical specifications.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Lead Free | Lead Free |
| Max Collector Current | 245A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 615ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT100GN120B2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.