
Insulated Gate Bipolar Transistor, 229A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, T-MAX, 3 PIN
Microsemi APT100GN60B2G technical specifications.
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 229A |
| Lead Free | Lead Free |
| Max Collector Current | 229A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
