Insulated Gate Bipolar Transistor, 148A I(C), 600V V(BR)CES, ROHS COMPLIANT, ISOTOP-4
Microsemi APT100GT60JRDQ4 technical specifications.
| Lead Free | Lead Free |
| Max Collector Current | 148A |
| Mount | Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.