Power Field-Effect Transistor, 225A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4
Checking distributor stock and pricing after the page loads.
Microsemi APT10M07JVFR technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 225A |
| Current Rating | 225A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 21.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |