
Insulated Gate Bipolar Transistor, 41A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN
Sign in to ask questions about the Microsemi APT13GP120BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT13GP120BG technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Current Rating | 41A |
| Lead Free | Lead Free |
| Max Collector Current | 41A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT13GP120BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
