The APT13GP120KG is a 1.2kV insulated gate bipolar transistor with a maximum collector current of 41A and a maximum power dissipation of 250W. It is packaged in a TO-220-3 flange mount package and is available in a rail or tube packaging configuration. The device is rated for operation between -55°C and 150°C and is compliant with RoHS regulations. The transistor is not radiation hardened and has a maximum collector-emitter voltage of 3.9V.
Sign in to ask questions about the Microsemi APT13GP120KG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT13GP120KG technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.9V |
| Current Rating | 41A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 41A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT13GP120KG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.