
Rectifier diode, 15A average rectified current, 1200V repetitive reverse voltage. Features a TO-247 package for through-hole mounting, operating from -55°C to 175°C. Offers a 110A surge current capability and a 240ns reverse recovery time. RoHS compliant and lead-free.
Microsemi APT15DQ120BG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 266 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 240ns |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 0.229281oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15DQ120BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
