Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT15GN120BDQ1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 45A |
| Lead Free | Lead Free |
| Max Collector Current | 45A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15GN120BDQ1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.