
High-performance rectifier diode, 100A forward current, 1.2kV repetitive reverse voltage. Features a 2-element, single-phase silicon design within an ISOTOP-4 package. Operating temperature range from -55°C to 175°C, with a maximum surge current of 1kA. Lead-free and RoHS compliant, this diode is designed for screw mounting.
Microsemi APT2X101DQ120J technical specifications.
| Package/Case | SOT-227 |
| Current Rating | 100A |
| Forward Current | 100A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Surge Current | 1kA |
| Mount | Screw |
| Package Quantity | 17 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X101DQ120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
