
Avalanche rectifier diode for single-phase applications, featuring a 1.2kV repetitive reverse voltage and 60A average rectified current. This silicon component offers a 540A surge current capability and a reverse recovery time of 265ns. Designed for chassis mounting with screw terminals, it operates within a temperature range of -55°C to 175°C and is RoHS compliant. The diode is housed in a SOT-227-4 package.
Sign in to ask questions about the Microsemi APT2X61DQ120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT2X61DQ120J technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 540A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 540A |
| Radiation Hardening | No |
| Reverse Recovery Time | 265ns |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X61DQ120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
