
The APT30D120SG is a surface mount general purpose rectifier from Microsemi with a current rating of 30A and a maximum operating temperature of 175°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 250uA. The device is packaged in a D3PAK-2 package and is RoHS compliant. It is available in a rail or tube packaging format and is suitable for use in a variety of applications.
Microsemi APT30D120SG technical specifications.
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Mount | Surface Mount |
| Output Current | 30A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30D120SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
