
Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-247, TO-247, 2 PIN
Checking distributor stock and pricing after the page loads.
Microsemi APT30DS60BG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247-2 |
| Current Rating | 30A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole, Radial |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| Reverse Recovery Time | 24ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.