
N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V collector-emitter voltage and a 64A maximum collector current. This through-hole component is housed in a TO-247 package, offering a wide operating temperature range from -55°C to 150°C. It is RoHS compliant and lead-free, suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT30GT60BRDQ2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 64A |
| Lead Free | Lead Free |
| Max Collector Current | 64A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30GT60BRDQ2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
