Sign in to ask questions about the Microsemi APT30SCD120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT30SCD120B technical specifications.
| Average Rectified Current | 99A |
| Package/Case | TO-247-2 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 330A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 291W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30SCD120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
