Sign in to ask questions about the Microsemi APT50GN120B2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT50GN120B2G technical specifications.
| Current Rating | 134A |
| Lead Free | Lead Free |
| Max Collector Current | 134A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50GN120B2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.