Sign in to ask questions about the Microsemi APT50GP60J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT50GP60J technical specifications.
| Current Rating | 100A |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Mount | Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50GP60J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.