
N-Channel Power MOSFET featuring 500V drain-source voltage and 56A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 100mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-264-3 package, it boasts a maximum power dissipation of 780W and operates within a temperature range of -55°C to 150°C. Key switching parameters include a 38ns turn-on delay and 33ns fall time. RoHS compliant.
Sign in to ask questions about the Microsemi APT56M50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT56M50L technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.21mm |
| Input Capacitance | 8.8nF |
| Lead Free | Lead Free |
| Length | 26.49mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 780W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 38ns |
| DC Rated Voltage | 500V |
| Weight | 0.373904oz |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT56M50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
