
The APT60DQ60BG is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 25uA. The device is lead free and RoHS compliant, with a package type of TO-247, 2 PIN, and a mount type of through hole.
Microsemi APT60DQ60BG technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247 |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Mount | Through Hole |
| Output Current | 60A |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60DQ60BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
