The APTGF300SK120G is a high-power insulated gate bipolar transistor module from Microsemi. It features a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 400A. The module is designed for chassis mount, screw installation and operates within a temperature range of -40°C to 150°C. It is compliant with RoHS regulations and has a maximum power dissipation of 1.78kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.9V |
| Input | Standard |
| Input Capacitance | 21nF |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.78kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |