Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APTGF90A60T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTGF90A60T1G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 4.3nF |
| Lead Free | Lead Free |
| Max Collector Current | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 416W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF90A60T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
