Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP4, MODULE-12
Checking distributor stock and pricing after the page loads.
Microsemi APTGF90DA60TG technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 4.3nF |
| Max Collector Current | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 416W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |