Microsemi APTGT100A170TG technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Collector Current | 150A |
| Mount | Screw |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 650ns |
| Turn-On Delay Time | 370ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT100A170TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.