The APTM08TDUM04PG is a 6 N-Channel MOSFET from Microsemi with a maximum drain to source voltage of 75V and continuous drain current of 120A. It features an on-resistance of 4.5mR and is designed for chassis mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi APTM08TDUM04PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM08TDUM04PG technical specifications.
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 6 N-Channel |
| Input Capacitance | 4.53nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 138W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM08TDUM04PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.