The APTM100AM90FG is a dual MOSFET with a maximum drain current of 78A and a maximum drain-source voltage of 1kV. It has a maximum drain-source on resistance of 105mR and a power dissipation of 1.25kW. The device is packaged in a FLANGE MOUNT, R-XUFM-X7 package and is RoHS compliant. The operating temperature range is from -40°C to 150°C. The MOSFET has a fall time of 40ns and turn-off and turn-on delay times of 155ns and 18ns, respectively.
Microsemi APTM100AM90FG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 78A |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 105mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 2 |
| Power Dissipation | 1.25kW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.