The APTM100DAM90G is a discrete MOSFET from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.25kW and a continuous drain current of 78A. The device features a drain to source voltage of 1kV and an input capacitance of 20.7nF. It is packaged in a flange mount with screw terminals and is RoHS compliant.
Sign in to ask questions about the Microsemi APTM100DAM90G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM100DAM90G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 78A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 20.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.25kW |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100DAM90G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.